TE Connectivity 14Ω Metal Film Resistor 0.25W ±0.1% YR1B14RCC
- RS Stock No.:
- 755-0921
- Mfr. Part No.:
- YR1B14RCC
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.00
(exc. VAT)
£4.80
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 5 left, ready to ship
- Plus 15 left, ready to ship from another location
- Final 305 unit(s) shipping from 13 November 2025
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £0.80 | £4.00 |
| 125 - 245 | £0.48 | £2.40 |
| 250 - 495 | £0.40 | £2.00 |
| 500 - 1245 | £0.32 | £1.60 |
| 1250 + | £0.28 | £1.40 |
*price indicative
- RS Stock No.:
- 755-0921
- Mfr. Part No.:
- YR1B14RCC
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 14Ω | |
| Power Rating | 0.25W | |
| Tolerance | ±0.1% | |
| Technology | Metal Film | |
| Series | R | |
| Maximum Operating Temperature | +155°C | |
| Temperature Coefficient | ±15ppm/°C | |
| Minimum Operating Temperature | -65°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 14Ω | ||
Power Rating 0.25W | ||
Tolerance ±0.1% | ||
Technology Metal Film | ||
Series R | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±15ppm/°C | ||
Minimum Operating Temperature -65°C | ||
- COO (Country of Origin):
- IN
Precision Metal Film Fixed Resistors - R Series (10Ω - 249Ω)
TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.
Metal Film Fixed Resistors - R Series
Related links
- TE Connectivity 14Ω Metal Film Resistor 0.25W ±0.1% YR1B14RCC
- Arcol 499Ω Metal Film Resistor 0.25W ±0.1% MRA0207499RBTA015
- Arcol 562Ω Metal Film Resistor 0.25W ±0.1% MRA0207562RBTA015
- Arcol 40.2kΩ Metal Film Resistor 0.25W ±0.1% MRA020740K2BTA015
- Arcol 56.2Ω Metal Film Resistor 0.25W ±0.1% MRA020756R2BTA015
- TE Connectivity 4.87kΩ Metal Film Resistor 0.25W ±0.1% H84K87BYA
- TE Connectivity 681kΩ Metal Film Resistor 0.25W ±0.1% YR1B681KCC
- TE Connectivity 130Ω Metal Film Resistor 0.25W ±0.1% YR1B130RCC
