TE Connectivity 133kΩ Metal Film Resistor 0.25W ±0.1% YR1B133KCC
- RS Stock No.:
 - 755-0858
 - Mfr. Part No.:
 - YR1B133KCC
 - Brand:
 - TE Connectivity
 
Subtotal (1 pack of 5 units)*
£3.50
(exc. VAT)
£4.20
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 5 left, ready to ship
 - Plus 20 left, ready to ship from another location
 - Final 585 unit(s) shipping from 11 November 2025
 
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 + | £0.70 | £3.50 | 
*price indicative
- RS Stock No.:
 - 755-0858
 - Mfr. Part No.:
 - YR1B133KCC
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 133kΩ | |
| Power Rating | 0.25W | |
| Tolerance | ±0.1% | |
| Technology | Metal Film | |
| Series | R | |
| Maximum Operating Temperature | +155°C | |
| Temperature Coefficient | ±15ppm/°C | |
| Minimum Operating Temperature | -65°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Resistance 133kΩ  | ||
Power Rating 0.25W  | ||
Tolerance ±0.1%  | ||
Technology Metal Film  | ||
Series R  | ||
Maximum Operating Temperature +155°C  | ||
Temperature Coefficient ±15ppm/°C  | ||
Minimum Operating Temperature -65°C  | ||
- COO (Country of Origin):
 - IN
 
TE Connectivity R Series 100kΩ - 1MΩ Precision Metal Film Fixed Resistors
The TE Connectivity R series metal film resistors are a precision resistor with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load as well as under severe environmental conditions. This makes them ideally suited for applications where long-term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.
 0.1% Tolerance
 Temperature coefficient of 15ppm
 Resistances of 100kΩ - 1MΩ available
 Ideally suited to applications requiring long-term stability
 Outstanding stability under load
 Reliable in severe environmental conditions
 Temperature coefficient of 15ppm
 Resistances of 100kΩ - 1MΩ available
 Ideally suited to applications requiring long-term stability
 Outstanding stability under load
 Reliable in severe environmental conditions
Metal Film Fixed Resistors - R Series
Related links
- TE Connectivity 133kΩ Metal Film Resistor 0.25W ±0.1% YR1B133KCC
 - Welwyn 100Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-100RBI
 - Welwyn 1.21kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-1K21BI
 - Welwyn 121Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-121RBI
 - Welwyn 105Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-105RBI
 - Welwyn 301Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-301RBI
 - Welwyn 365Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-365RBI
 - Welwyn 432Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-432RBI
 
