TE Connectivity 1.91kΩ Metal Film Resistor 0.25W ±0.1% YR1B1K91CC
- RS Stock No.:
- 754-8773
- Mfr. Part No.:
- YR1B1K91CC
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.58
(exc. VAT)
£4.295
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £0.716 | £3.58 |
| 125 - 245 | £0.43 | £2.15 |
| 250 - 495 | £0.358 | £1.79 |
| 500 - 1245 | £0.286 | £1.43 |
| 1250 + | £0.252 | £1.26 |
*price indicative
- RS Stock No.:
- 754-8773
- Mfr. Part No.:
- YR1B1K91CC
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1.91kΩ | |
| Power Rating | 0.25W | |
| Tolerance | ±0.1% | |
| Technology | Metal Film | |
| Series | R | |
| Maximum Operating Temperature | +155°C | |
| Temperature Coefficient | ±15ppm/°C | |
| Minimum Operating Temperature | -65°C | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1.91kΩ | ||
Power Rating 0.25W | ||
Tolerance ±0.1% | ||
Technology Metal Film | ||
Series R | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±15ppm/°C | ||
Minimum Operating Temperature -65°C | ||
- COO (Country of Origin):
- IN
Precision Metal Film Fixed Resistors - R Series (250Ω - 9.9kΩ)
TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.
Metal Film Fixed Resistors - R Series
Related links
- TE Connectivity 1.91kΩ Metal Film Resistor 0.25W ±0.1% YR1B1K91CC
- Arcol 237Ω Metal Film Resistor 0.25W ±0.1% MRA0207237RBTA015
- Arcol 604Ω Metal Film Resistor 0.25W ±0.1% MRA0207604RBTA015
- Arcol 82.5kΩ Metal Film Resistor 0.25W ±0.1% MRA020782K5BTA015
- TE Connectivity 13.7Ω Metal Film Resistor 0.25W ±0.1% YR1B13R7CC
- TE Connectivity 100kΩ Metal Film Resistor 0.25W ±0.1% YR1B100KCC
- Arcol 30.1kΩ Metal Film Resistor 0.25W ±0.1% MRA020730K1BTA015
- TE Connectivity 95.3kΩ Metal Film Resistor 0.25W ±0.1% YR1B95K3CC
