TE Connectivity 1.15kΩ Metal Film Resistor 0.25W ±0.1% YR1B1K15CC
- RS Stock No.:
- 754-8691P
- Mfr. Part No.:
- YR1B1K15CC
- Brand:
- TE Connectivity
Bulk discount available
Subtotal 125 units (supplied in a box)*
£45.00
(exc. VAT)
£53.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 360 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 125 - 245 | £0.36 |
| 250 - 495 | £0.30 |
| 500 - 1245 | £0.24 |
| 1250 + | £0.21 |
*price indicative
- RS Stock No.:
- 754-8691P
- Mfr. Part No.:
- YR1B1K15CC
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1.15kΩ | |
| Power Rating | 0.25W | |
| Tolerance | ±0.1% | |
| Technology | Metal Film | |
| Series | R | |
| Temperature Coefficient | ±15ppm/°C | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -65°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1.15kΩ | ||
Power Rating 0.25W | ||
Tolerance ±0.1% | ||
Technology Metal Film | ||
Series R | ||
Temperature Coefficient ±15ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -65°C | ||
- COO (Country of Origin):
- IN
Precision Metal Film Fixed Resistors - R Series (250Ω - 9.9kΩ)
TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.
Metal Film Fixed Resistors - R Series
