TE Connectivity 9.31kΩ Metal Film Resistor 0.25W ±0.1% YR1B9K31CC

Subtotal (1 pack of 5 units)*

£3.53

(exc. VAT)

£4.235

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 540 left, ready to ship
  • Plus 20 left, ready to ship from another location
  • Plus 5,400 unit(s) shipping from 13 November 2025
Units
Per unit
Per Pack*
5 +£0.706£3.53

*price indicative

Packaging Options:
RS Stock No.:
754-7095
Mfr. Part No.:
YR1B9K31CC
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

9.31kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

R

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-65°C

COO (Country of Origin):
IN

Precision Metal Film Fixed Resistors - R Series (250Ω - 9.9kΩ)


TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.


Metal Film Fixed Resistors - R Series

Related links