TE Connectivity 90.9Ω Metal Film Resistor 0.25W ±0.1% YR1B90R9CC
- RS Stock No.:
- 754-7048
- Mfr. Part No.:
- YR1B90R9CC
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.23
(exc. VAT)
£5.075
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 95 left, ready to ship
- Plus 425 left, ready to ship from another location
- Final 180 unit(s) shipping from 17 November 2025
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £0.846 | £4.23 |
| 125 - 245 | £0.508 | £2.54 |
| 250 - 495 | £0.424 | £2.12 |
| 500 - 1245 | £0.338 | £1.69 |
| 1250 + | £0.314 | £1.57 |
*price indicative
- RS Stock No.:
- 754-7048
- Mfr. Part No.:
- YR1B90R9CC
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 90.9Ω | |
| Power Rating | 0.25W | |
| Tolerance | ±0.1% | |
| Technology | Metal Film | |
| Series | R | |
| Maximum Operating Temperature | +155°C | |
| Temperature Coefficient | ±15ppm/°C | |
| Minimum Operating Temperature | -65°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 90.9Ω | ||
Power Rating 0.25W | ||
Tolerance ±0.1% | ||
Technology Metal Film | ||
Series R | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±15ppm/°C | ||
Minimum Operating Temperature -65°C | ||
Precision Metal Film Fixed Resistors - R Series (10Ω - 249Ω)
TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.
Metal Film Fixed Resistors - R Series
Related links
- TE Connectivity 90.9Ω Metal Film Resistor 0.25W ±0.1% YR1B90R9CC
- Welwyn 100Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-100RBI
- TE Connectivity 1.13kΩ Metal Film Resistor 0.25W ±0.1% YR1B1K13CC
- Arcol 8.06kΩ Metal Film Resistor 0.25W ±0.1% MRA02078K06BTA015
- Welwyn 1.21kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-1K21BI
- Welwyn 121Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-121RBI
- Welwyn 105Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-105RBI
- Welwyn 301Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-301RBI
