TE Connectivity 80.6kΩ Metal Film Resistor 0.25W ±0.1% YR1B80K6CC

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.60

(exc. VAT)

£3.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 320 unit(s) ready to ship
  • Plus 30 unit(s) ready to ship from another location
  • Plus 425 unit(s) shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 120£0.52£2.60
125 - 245£0.312£1.56
250 - 495£0.26£1.30
500 - 1245£0.208£1.04
1250 +£0.182£0.91

*price indicative

Packaging Options:
RS Stock No.:
754-6954
Mfr. Part No.:
YR1B80K6CC
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

80.6kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

R

Maximum Operating Temperature

+155°C

Temperature Coefficient

±15ppm/°C

Minimum Operating Temperature

-65°C

COO (Country of Origin):
IN

Precision Metal Film Fixed Resistors - R Series (10kΩ - 99.9kΩ)


TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.


Metal Film Fixed Resistors - R Series

Related links