TE Connectivity 487kΩ Metal Film Resistor 0.25W ±0.1% YR1B487KCC
- RS Stock No.:
- 754-5828
- Mfr. Part No.:
- YR1B487KCC
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.91
(exc. VAT)
£4.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 260 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £0.782 | £3.91 |
| 125 - 245 | £0.47 | £2.35 |
| 250 - 495 | £0.392 | £1.96 |
| 500 - 1245 | £0.312 | £1.56 |
| 1250 + | £0.274 | £1.37 |
*price indicative
- RS Stock No.:
- 754-5828
- Mfr. Part No.:
- YR1B487KCC
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 487kΩ | |
| Power Rating | 0.25W | |
| Tolerance | ±0.1% | |
| Technology | Metal Film | |
| Series | R | |
| Maximum Operating Temperature | +155°C | |
| Temperature Coefficient | ±15ppm/°C | |
| Minimum Operating Temperature | -65°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 487kΩ | ||
Power Rating 0.25W | ||
Tolerance ±0.1% | ||
Technology Metal Film | ||
Series R | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±15ppm/°C | ||
Minimum Operating Temperature -65°C | ||
- COO (Country of Origin):
- IN
TE Connectivity R Series 100kΩ - 1MΩ Precision Metal Film Fixed Resistors
The TE Connectivity R series metal film resistors are a precision resistor with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load as well as under severe environmental conditions. This makes them ideally suited for applications where long-term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.
0.1% Tolerance
Temperature coefficient of 15ppm
Resistances of 100kΩ - 1MΩ available
Ideally suited to applications requiring long-term stability
Outstanding stability under load
Reliable in severe environmental conditions
Temperature coefficient of 15ppm
Resistances of 100kΩ - 1MΩ available
Ideally suited to applications requiring long-term stability
Outstanding stability under load
Reliable in severe environmental conditions
Metal Film Fixed Resistors - R Series
Related links
- TE Connectivity 487kΩ Metal Film Resistor 0.25W ±0.1% YR1B487KCC
- Welwyn 100Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-100RBI
- Welwyn 3.92kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-3K92BI
- Welwyn 27.4kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-27K4BI
- Welwyn 19.6kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-19K6BI
- Welwyn 1.21kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-1K21BI
- Welwyn 121Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-121RBI
- Welwyn 105Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-105RBI
