TE Connectivity 3.09kΩ Metal Film Resistor 0.25W ±0.1% YR1B3K09CC

Bulk discount available

Subtotal (1 pack of 5 units)*

£5.68

(exc. VAT)

£6.815

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 25 unit(s) shipping from 10 November 2025
  • Final 275 unit(s) shipping from 17 November 2025
Units
Per unit
Per Pack*
5 - 120£1.136£5.68
125 - 245£0.682£3.41
250 - 495£0.568£2.84
500 - 1245£0.452£2.26
1250 +£0.398£1.99

*price indicative

Packaging Options:
RS Stock No.:
754-5689
Mfr. Part No.:
YR1B3K09CC
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

3.09kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

R

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-65°C

COO (Country of Origin):
IN

Precision Metal Film Fixed Resistors - R Series (250Ω - 9.9kΩ)


TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.


Metal Film Fixed Resistors - R Series

Related links