Panasonic 5.6Ω Metal Film Fixed Resistor 3W ±5% ERX3SJ5R6
- RS Stock No.:
- 747-3859
- Mfr. Part No.:
- ERX3SJ5R6
- Brand:
- Panasonic
Discontinued
- RS Stock No.:
- 747-3859
- Mfr. Part No.:
- ERX3SJ5R6
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 5.6Ω | |
| Power Rating | 3W | |
| Tolerance | ±5% | |
| Technology | Metal Film | |
| Series | ERX | |
| Maximum Operating Temperature | +200°C | |
| Temperature Coefficient | ±300ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 5.6Ω | ||
Power Rating 3W | ||
Tolerance ±5% | ||
Technology Metal Film | ||
Series ERX | ||
Maximum Operating Temperature +200°C | ||
Temperature Coefficient ±300ppm/°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- ID
Panasonic ERX Series Metal Film Resistors
Panasonic ERX metal oxide resistors are a miniaturised solution at half of the size of comparable models. Constructed from a high reliability metal oxide film, these through hole resistors have a ceramic core and are flame and solvent retardant. ERX metal oxide resistors are stable in high humidity and at high temperature.
Power rating options between 0.5 W and 5 W available
Low current noise
Excellent non-linearity
Non-flammable
Automatic insertion
Low-resistance values
Low current noise
Excellent non-linearity
Non-flammable
Automatic insertion
Low-resistance values
Standards
IEC 60115-2, IEC 60115-4, JIS C 5201-4, EIAJ RC-2138
Axial - 0.5W - 5W
Related links
- TE Connectivity 100kΩ Metal Oxide Metal Film Fixed Resistor 3W ±5% ROX3SJ100K
- Yageo 10kΩ Metal Film Fixed Resistor 3W ±5% FMP300JT-73-10K
- Yageo 10Ω Metal Film Fixed Resistor 3W ±5% FMP300JT-73-10R
- Yageo 100Ω Metal Film Fixed Resistor 3W ±1% FMP300FTF73-100R
- Yageo 100kΩ Metal Film Fixed Resistor 3W ±1% FMP300FTF73-100K
- Yageo 47kΩ Metal Film Fixed Resistor 3W ±1% FMP300FTF73-47K
- Yageo 10Ω Metal Film Fixed Resistor 3W ±1% FMP300JT-73-10R
- Arcol 50mΩ Metal Film Fixed Resistor 3W ±1% MSR-3 R05 F
