Panasonic 180Ω Metal Oxide Fixed Resistor 3W ±5% ERG3SJ181
- RS Stock No.:
- 747-3402
- Mfr. Part No.:
- ERG3SJ181
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£0.259
(exc. VAT)
£0.311
(inc. VAT)
- RS Stock No.:
- 747-3402
- Mfr. Part No.:
- ERG3SJ181
- Brand:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Resistance | 180Ω | |
Power Rating | 3W | |
Tolerance | ±5% | |
Technology | Metal Oxide | |
Series | ERG | |
Maximum Operating Temperature | +200°C | |
Temperature Coefficient | ±300ppm/°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Resistance 180Ω | ||
Power Rating 3W | ||
Tolerance ±5% | ||
Technology Metal Oxide | ||
Series ERG | ||
Maximum Operating Temperature +200°C | ||
Temperature Coefficient ±300ppm/°C | ||
Minimum Operating Temperature -55°C | ||