Panasonic 82kΩ Metal Oxide Through Hole Fixed Resistor 1W ±5% ERG1SJ823

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

£0.228

(exc. VAT)

£0.274

(inc. VAT)

RS Stock No.:
747-3351
Mfr. Part No.:
ERG1SJ823
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

82kΩ

Power Rating

1W

Tolerance

±5%

Technology

Metal Oxide

Series

ERG

Temperature Coefficient

±350ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C