Panasonic 33Ω Metal Oxide Through Hole Fixed Resistor 1W ±5% ERG1SJ330
- RS Stock No.:
- 747-3281
- Mfr. Part No.:
- ERG1SJ330
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 747-3281
- Mfr. Part No.:
- ERG1SJ330
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Resistance | 33Ω | |
Power Rating | 1W | |
Tolerance | ±5% | |
Technology | Metal Oxide | |
Series | ERG | |
Maximum Operating Temperature | +200°C | |
Temperature Coefficient | ±350ppm/°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Resistance 33Ω | ||
Power Rating 1W | ||
Tolerance ±5% | ||
Technology Metal Oxide | ||
Series ERG | ||
Maximum Operating Temperature +200°C | ||
Temperature Coefficient ±350ppm/°C | ||
Minimum Operating Temperature -55°C | ||