Panasonic 150Ω Metal Oxide Resistor 1W ±5% ERG1SJ151
- RS Stock No.:
- 747-3231
- Mfr. Part No.:
- ERG1SJ151
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 747-3231
- Mfr. Part No.:
- ERG1SJ151
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Resistance | 150Ω | |
Power Rating | 1W | |
Tolerance | ±5% | |
Technology | Metal Oxide | |
Series | ERG | |
Maximum Operating Temperature | +200°C | |
Temperature Coefficient | ±350ppm/°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Resistance 150Ω | ||
Power Rating 1W | ||
Tolerance ±5% | ||
Technology Metal Oxide | ||
Series ERG | ||
Maximum Operating Temperature +200°C | ||
Temperature Coefficient ±350ppm/°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- ID
Panasonic ERG S Metal Oxide Film Resistors
Panasonic ERG metal oxide resistors are a miniaturised solution at half of the size of comparable models. Constructed from a high reliability metal oxide film, these through hole resistors have a ceramic core and are flame and solvent retardant. ERG metal oxide resistors are stable in high humidity and at high temperature.
Compact
Power rating options between 0.5 W and 5 W available
Low current noise
Excellent non-linearity
Non-flammable
Suitable for automatic insertion
Power rating options between 0.5 W and 5 W available
Low current noise
Excellent non-linearity
Non-flammable
Suitable for automatic insertion
Standards
IEC 60115-2, IEC 60115-4, JIS C 5201-4, EIAJ RC-2138
Axial - 0.5W - 5W