RS PRO 18Ω Carbon Film Fixed Resistor 2W ±5%

Unavailable
RS will no longer stock this product.
RS Stock No.:
740-0772
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

18Ω

Power Rating

2W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
TW

Carbon Film Resistors 2W


The RS series of carbon film axial axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

Related links