RS PRO 560kΩ Carbon Film Carbon Resistor 2W ±5%
- RS Stock No.:
- 707-8978
- Brand:
- RS PRO
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£0.198
(exc. VAT)
£0.238
(inc. VAT)
- RS Stock No.:
- 707-8978
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 560kΩ | |
| Power Rating | 2W | |
| Tolerance | ±5% | |
| Technology | Carbon Film | |
| Series | RS | |
| Temperature Coefficient | -700 → 0ppm/°C | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 560kΩ | ||
Power Rating 2W | ||
Tolerance ±5% | ||
Technology Carbon Film | ||
Series RS | ||
Temperature Coefficient -700 → 0ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- TW
Carbon Film Resistors 2W - Full Bandolier
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.
Related links
- RS PRO 27kΩ Carbon Film Resistor 2W ±5%
- RS PRO 18Ω Carbon Film Resistor 2W ±5%
- RS PRO 47kΩ Carbon Film Resistor 2W ±5%
- RS PRO 100Ω Carbon Film Resistor 2W ±5%
- RS PRO 470Ω Carbon Film Resistor 2W ±5%
- RS PRO 3.3kΩ Carbon Film Resistor 2W ±5%
- RS PRO 3.9kΩ Carbon Film Resistor 2W ±5%
- RS PRO 680Ω Carbon Film Resistor 2W ±5%

