RS PRO 160kΩ Carbon Film Resistor 0.25W ±5%

Unavailable
RS will no longer stock this product.
RS Stock No.:
739-7635
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

160kΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Maximum Operating Temperature

+155°C

Temperature Coefficient

-700 → 0ppm/°C

Minimum Operating Temperature

-55°C