Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 25)
£0.29
(exc. VAT)
£0.35
(inc. VAT)
- RS Stock No.:
- 738-2560
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Resistance | 5.6Ω | |
Power Rating | 0.5W | |
Tolerance | ±5% | |
Technology | Carbon Film | |
Series | RS | |
Temperature Coefficient | -500 → +350ppm/°C | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | -55°C | |
Priced to Clear | Yes | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Resistance 5.6Ω | ||
Power Rating 0.5W | ||
Tolerance ±5% | ||
Technology Carbon Film | ||
Series RS | ||
Temperature Coefficient -500 → +350ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
Priced to Clear Yes | ||
Related links
- RS PRO 3.3kΩ Carbon Film Resistor 0.5W ±5%
- RS PRO 2.4kΩ Carbon Film Resistor 0.5W ±5%
- RS PRO 3.9kΩ Carbon Film Resistor 0.5W ±5%
- RS PRO 6.8MΩ Carbon Film Resistor 0.5W ±5%
- RS PRO 4.7MΩ Carbon Film Resistor 0.5W ±5%
- RS PRO 7.5kΩ Carbon Film Resistor 0.5W ±5%
- RS PRO 68Ω Carbon Film Resistor 0.5W ±5%
- RS PRO 3kΩ Carbon Film Resistor 0.5W ±5%