Arcol 5.6Ω Carbon Composition Resistor 0.5W ±5% RCC050 5R6 J
- RS Stock No.:
- 386-105
- Mfr. Part No.:
- RCC050 5R6 J
- Brand:
- Arcol
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 386-105
- Mfr. Part No.:
- RCC050 5R6 J
- Brand:
- Arcol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Resistance | 5.6Ω | |
| Power Rating | 0.5W | |
| Tolerance | ±5% | |
| Technology | Carbon Composition | |
| Series | RCC | |
| Temperature Coefficient | -5 → +6.5ppm/°C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 5.6Ω | ||
Power Rating 0.5W | ||
Tolerance ±5% | ||
Technology Carbon Composition | ||
Series RCC | ||
Temperature Coefficient -5 → +6.5ppm/°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
RCC Series 0.5W
Improved pulse endurance characteristics compared to carbon-film devices
Wide resistance range is available, 2.2Ω - 4.7MΩ
Stability Class : 10%
Wide resistance range is available, 2.2Ω - 4.7MΩ
Stability Class : 10%
Axial - 0.25W/0.5W
Related links
- Arcol 68Ω Carbon Composition Resistor 0.5W ±5% RCC050 68R J
- Arcol 510kΩ Carbon Composition Resistor 0.5W ±5% RCC050 510K J
- Arcol 27kΩ Carbon Composition Resistor 0.5W ±5% RCC050 27K J
- Arcol 7.5kΩ Carbon Composition Resistor 0.5W ±5% RCC050 7K5 J
- Arcol 680Ω Carbon Composition Resistor 0.5W ±5% RCC050 680R J
- Arcol 4.7kΩ Carbon Composition Resistor 0.5W ±5% RCC050 4K7 J
- Arcol 300Ω Carbon Composition Resistor 0.5W ±5% RCC050 300R J
- Arcol 22kΩ Carbon Composition Resistor 0.5W ±5% RCC050 22K J
