TE Connectivity 267kΩ Metal Film Resistor 0.25W ±0.1% H8267KBYA
- RS Stock No.:
- 701-8165
- Mfr. Part No.:
- H8267KBYA
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.26
(exc. VAT)
£5.11
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 100 unit(s), ready to ship
Units | Per unit | Per Pack* |
---|---|---|
5 - 95 | £0.852 | £4.26 |
100 - 245 | £0.568 | £2.84 |
250 - 495 | £0.512 | £2.56 |
500 - 1245 | £0.47 | £2.35 |
1250 + | £0.426 | £2.13 |
*price indicative
- RS Stock No.:
- 701-8165
- Mfr. Part No.:
- H8267KBYA
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Resistance | 267kΩ | |
Power Rating | 0.25W | |
Tolerance | ±0.1% | |
Technology | Metal Film | |
Series | HOLCO | |
Temperature Coefficient | ±15ppm/°C | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Resistance 267kΩ | ||
Power Rating 0.25W | ||
Tolerance ±0.1% | ||
Technology Metal Film | ||
Series HOLCO | ||
Temperature Coefficient ±15ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- IN
20kΩ to 1MΩ
Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
Metal Film,HOLCO Axial ±0.1% 0.25W