TE Connectivity 187kΩ Metal Film Resistor 0.25W ±0.1% H8187KBYA
- RS Stock No.:
- 701-8118
- Mfr. Part No.:
- H8187KBYA
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£6.95
(exc. VAT)
£8.35
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 35 left, ready to ship
- Final 70 unit(s) shipping from 17 November 2025
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | £1.39 | £6.95 |
| 100 - 245 | £0.928 | £4.64 |
| 250 - 495 | £0.834 | £4.17 |
| 500 - 1245 | £0.764 | £3.82 |
| 1250 + | £0.696 | £3.48 |
*price indicative
- RS Stock No.:
- 701-8118
- Mfr. Part No.:
- H8187KBYA
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 187kΩ | |
| Power Rating | 0.25W | |
| Tolerance | ±0.1% | |
| Technology | Metal Film | |
| Series | HOLCO | |
| Temperature Coefficient | ±15ppm/°C | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 187kΩ | ||
Power Rating 0.25W | ||
Tolerance ±0.1% | ||
Technology Metal Film | ||
Series HOLCO | ||
Temperature Coefficient ±15ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- IN
20kΩ to 1MΩ
Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
Metal Film,HOLCO Axial ±0.1% 0.25W
Related links
- TE Connectivity 187kΩ Metal Film Resistor 0.25W ±0.1% H8187KBYA
- Welwyn 100Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-100RBI
- Welwyn 3.92kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-3K92BI
- Welwyn 27.4kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-27K4BI
- Welwyn 19.6kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-19K6BI
- Welwyn 1.21kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-1K21BI
- Welwyn 178Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-178RBI
- Welwyn 121Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-121RBI
