TE Connectivity 34kΩ Metal Film Resistor 0.25W ±0.1% H834KBYA

Bulk discount available

Subtotal (1 pack of 5 units)*

£7.11

(exc. VAT)

£8.53

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 50 left, ready to ship
  • Final 265 unit(s) shipping from 27 November 2025
Units
Per unit
Per Pack*
5 - 95£1.422£7.11
100 - 245£0.948£4.74
250 - 495£0.852£4.26
500 - 1245£0.782£3.91
1250 +£0.71£3.55

*price indicative

Packaging Options:
RS Stock No.:
701-7872
Mfr. Part No.:
H834KBYA
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

34kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

HOLCO

Maximum Operating Temperature

+155°C

Temperature Coefficient

±15ppm/°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
IN

20kΩ to 1MΩ


Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C


Metal Film,HOLCO Axial ±0.1% 0.25W

Related links