TE Connectivity 6.49kΩ Metal Film Resistor 0.25W ±0.1% H86K49BYA
- RS Stock No.:
- 701-7642
- Mfr. Part No.:
- H86K49BYA
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£7.00
(exc. VAT)
£8.40
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 130 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £1.40 | £7.00 |
*price indicative
- RS Stock No.:
- 701-7642
- Mfr. Part No.:
- H86K49BYA
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 6.49kΩ | |
| Power Rating | 0.25W | |
| Tolerance | ±0.1% | |
| Technology | Metal Film | |
| Series | HOLCO | |
| Temperature Coefficient | ±15ppm/°C | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 6.49kΩ | ||
Power Rating 0.25W | ||
Tolerance ±0.1% | ||
Technology Metal Film | ||
Series HOLCO | ||
Temperature Coefficient ±15ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- IN
1kΩ to 19.6kΩ
Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
Metal Film,HOLCO Axial ±0.1% 0.25W
Related links
- TE Connectivity 6.49kΩ Metal Film Resistor 0.25W ±0.1% H86K49BYA
- Welwyn 866Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-866RBI
- Welwyn 3.4kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-3K4BI
- Welwyn 3.48kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-3K48BI
- TE Connectivity 137Ω Metal Film Resistor 0.25W ±0.1% YR1B137RCC
- TE Connectivity 3.83kΩ Metal Film Resistor 0.25W ±0.1% H83K83BYA
- Welwyn 3.92kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-3K92BI
- Welwyn 27.4kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-27K4BI
