- RS Stock No.:
- 701-7620
- Mfr. Part No.:
- H85K62BYA
- Brand:
- TE Connectivity
310 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£1.35
(exc. VAT)
£1.62
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 95 | £1.35 | £6.75 |
100 - 245 | £0.906 | £4.53 |
250 - 495 | £0.882 | £4.41 |
500 - 1245 | £0.858 | £4.29 |
1250 + | £0.836 | £4.18 |
*price indicative |
- RS Stock No.:
- 701-7620
- Mfr. Part No.:
- H85K62BYA
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
1kΩ to 19.6kΩ
Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
Metal Film,HOLCO Axial ±0.1% 0.25W
Specifications
Attribute | Value |
---|---|
Resistance | 5.62kΩ |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | HOLCO |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±15ppm/°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 701-7620
- Mfr. Part No.:
- H85K62BYA
- Brand:
- TE Connectivity
Related links
- Vishay 5.62kΩ Metal Film Resistor 0.25W ±1% RN60D5621FB14
- TE Connectivity 10.5kΩ Metal Film Resistor 0.25W ±0.1% YR1B10K5CC
- TE Connectivity 200kΩ Metal Film Resistor 0.25W ±0.1% YR1B200KCC
- Arcol 5.62kΩ Metal Film Resistor 0.25W ±0.1% MRA02075K62BTA015
- TE Connectivity 5.62kΩ Metal Film Resistor 0.25W ±0.1% YR1B5K62CC
- TE Connectivity 20kΩ Metal Film Resistor 0.25W ±0.1% H820KBYA
- TE Connectivity 2.74kΩ Metal Film Resistor 0.25W ±0.1% YR1B2K74CC
- TE Connectivity 110kΩ Metal Film Resistor 0.25W ±0.1% YR1B110KCC