TE Connectivity 4.02kΩ Metal Film Resistor 0.25W ±0.1% H84K02BYA

Bulk discount available

Subtotal (1 pack of 5 units)*

£8.54

(exc. VAT)

£10.25

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 20 left, ready to ship
  • Plus 45 left, ready to ship from another location
  • Final 50 unit(s) shipping from 06 November 2025
Units
Per unit
Per Pack*
5 - 95£1.708£8.54
100 - 245£1.14£5.70
250 - 495£1.024£5.12
500 - 1245£0.94£4.70
1250 +£0.854£4.27

*price indicative

Packaging Options:
RS Stock No.:
701-7588
Mfr. Part No.:
H84K02BYA
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

4.02kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

HOLCO

Maximum Operating Temperature

+155°C

Temperature Coefficient

±15ppm/°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
IN

1kΩ to 19.6kΩ


Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C


Metal Film,HOLCO Axial ±0.1% 0.25W

Related links