TE Connectivity 365Ω Metal Film Resistor 0.25W ±0.1% H8365RBYA

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:

Alternatives

This product is not currently available. Here are our alternative recommendations.

Each (In a Pack of 5)

£0.564

(exc. VAT)

£0.677

(inc. VAT)

Each (In a Pack of 5)

£0.056

(exc. VAT)

£0.067

(inc. VAT)

Each (In a Pack of 5)

£0.80

(exc. VAT)

£0.96

(inc. VAT)

RS Stock No.:
701-7248
Mfr. Part No.:
H8365RBYA
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

365Ω

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

HOLCO

Maximum Operating Temperature

+155°C

Temperature Coefficient

±15ppm/°C

Minimum Operating Temperature

-55°C

Related links