TE Connectivity 309Ω Metal Film Resistor 0.25W ±0.1% H8309RBYA
- RS Stock No.:
- 701-7222
- Mfr. Part No.:
- H8309RBYA
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£8.81
(exc. VAT)
£10.57
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 190 unit(s), ready to ship
Units | Per unit | Per Pack* |
---|---|---|
5 - 95 | £1.762 | £8.81 |
100 - 245 | £1.174 | £5.87 |
250 - 495 | £1.056 | £5.28 |
500 - 1245 | £0.968 | £4.84 |
1250 + | £0.882 | £4.41 |
*price indicative
- RS Stock No.:
- 701-7222
- Mfr. Part No.:
- H8309RBYA
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Resistance | 309Ω | |
Power Rating | 0.25W | |
Tolerance | ±0.1% | |
Technology | Metal Film | |
Series | HOLCO | |
Maximum Operating Temperature | +155°C | |
Temperature Coefficient | ±15ppm/°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Resistance 309Ω | ||
Power Rating 0.25W | ||
Tolerance ±0.1% | ||
Technology Metal Film | ||
Series HOLCO | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±15ppm/°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- IN
51.1Ω to 976Ω
Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
Metal Film,HOLCO Axial ±0.1% 0.25W
Related links
- TE Connectivity 309Ω Metal Film Resistor 0.25W ±0.1% H8309RBYA
- Welwyn 100Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-100RBI
- TE Connectivity 1.13kΩ Metal Film Resistor 0.25W ±0.1% YR1B1K13CC
- Arcol 8.06kΩ Metal Film Resistor 0.25W ±0.1% MRA02078K06BTA015
- Welwyn 121Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-121RBI
- Welwyn 1.21kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-1K21BI
- Welwyn 105Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-105RBI
- Welwyn 432Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-432RBI