TE Connectivity 196Ω Metal Film Resistor 0.25W ±0.1% H8196RBYA
- RS Stock No.:
- 701-7162
- Mfr. Part No.:
- H8196RBYA
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 701-7162
- Mfr. Part No.:
- H8196RBYA
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Resistance | 196Ω | |
Power Rating | 0.25W | |
Tolerance | ±0.1% | |
Technology | Metal Film | |
Series | HOLCO | |
Maximum Operating Temperature | +155°C | |
Temperature Coefficient | ±15ppm/°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Resistance 196Ω | ||
Power Rating 0.25W | ||
Tolerance ±0.1% | ||
Technology Metal Film | ||
Series HOLCO | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±15ppm/°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- IN
51.1Ω to 976Ω
Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
Metal Film,HOLCO Axial ±0.1% 0.25W