TE Connectivity 182Ω Metal Film Resistor 0.25W ±0.1% H8182RBYA

Subtotal (1 pack of 5 units)*

£2.24

(exc. VAT)

£2.69

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 190 unit(s), ready to ship
Units
Per unit
Per Pack*
5 +£0.448£2.24

*price indicative

Packaging Options:
RS Stock No.:
701-7156
Mfr. Part No.:
H8182RBYA
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

182Ω

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

HOLCO

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
IN

51.1Ω to 976Ω


Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C


Metal Film,HOLCO Axial ±0.1% 0.25W

Related links