TE Connectivity 140Ω Metal Film Resistor 0.25W ±0.1% H8140RBYA
- RS Stock No.:
- 701-7115
- Mfr. Part No.:
- H8140RBYA
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each (In a Pack of 5)
£0.60
(exc. VAT)
£0.72
(inc. VAT)
Each (In a Pack of 5)
£0.552
(exc. VAT)
£0.662
(inc. VAT)
Each (In a Pack of 5)
£0.562
(exc. VAT)
£0.674
(inc. VAT)
- RS Stock No.:
- 701-7115
- Mfr. Part No.:
- H8140RBYA
- Brand:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Resistance | 140Ω | |
Power Rating | 0.25W | |
Tolerance | ±0.1% | |
Technology | Metal Film | |
Series | HOLCO | |
Temperature Coefficient | ±15ppm/°C | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Resistance 140Ω | ||
Power Rating 0.25W | ||
Tolerance ±0.1% | ||
Technology Metal Film | ||
Series HOLCO | ||
Temperature Coefficient ±15ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- Welwyn 100Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-100RBI
- Vishay 10kΩ Metal Film Resistor 0.25W ±0.1% RN55E1002BB14
- Arcol 47.5kΩ Metal Film Resistor 0.25W ±0.1% MRA020747K5BTA015
- Arcol 2.21kΩ Metal Film Resistor 0.25W ±0.1% MRA02072K21BTA015
- Welwyn 27.4kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-27K4BI
- Arcol 5.23kΩ Metal Film Resistor 0.25W ±0.1% MRA02075K23BTA015
- Arcol 3.16kΩ Metal Film Resistor 0.25W ±0.1% MRA02073K16BTA015
- Welwyn 365Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-365RBI