TE Connectivity 127Ω Metal Film Resistor 0.25W ±0.1% H8127RBYA
- RS Stock No.:
- 701-7106
- Mfr. Part No.:
- H8127RBYA
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each (In a Pack of 5)
£0.748
(exc. VAT)
£0.898
(inc. VAT)
Each (In a Pack of 5)
£0.552
(exc. VAT)
£0.662
(inc. VAT)
Each (In a Pack of 5)
£0.796
(exc. VAT)
£0.955
(inc. VAT)
- RS Stock No.:
- 701-7106
- Mfr. Part No.:
- H8127RBYA
- Brand:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Resistance | 127Ω | |
Power Rating | 0.25W | |
Tolerance | ±0.1% | |
Technology | Metal Film | |
Series | HOLCO | |
Temperature Coefficient | ±15ppm/°C | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Resistance 127Ω | ||
Power Rating 0.25W | ||
Tolerance ±0.1% | ||
Technology Metal Film | ||
Series HOLCO | ||
Temperature Coefficient ±15ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- Welwyn 100Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-100RBI
- Welwyn 365Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-365RBI
- Welwyn 121Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-121RBI
- Welwyn 301Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-301RBI
- Welwyn 1.21kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-1K21BI
- Welwyn 105Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-105RBI
- Welwyn 432Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-432RBI
- Welwyn 3.92kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-3K92BI