Bourns 30mΩ Metal Film Bare Metal Resistor 1W ±1% PWR4412-2SBR0300F
- RS Stock No.:
- 692-6721
- Mfr. Part No.:
- PWR4412-2SBR0300F
- Brand:
- Bourns
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 692-6721
- Mfr. Part No.:
- PWR4412-2SBR0300F
- Brand:
- Bourns
Related links
- Vishay 10kΩ Metal Film Resistor 1W ±1% CCF6010K0FKE36
- Vishay 100Ω Metal Film Resistor 1W ±1% CPF1100R00FKE14
- Vishay 10Ω Metal Film Resistor 1W ±1% CPF110R000FKE14
- Vishay 1Ω Metal Film Resistor 1W ±1% CPF11R0000FKE14
- Arcol 5mΩ Metal Strip Resistor 1W ±1% MSR-1 R005 F
- Welwyn 20mΩ Metal Strip Resistor 1W ±1% OAR1-R02FI
- Yageo 2 MΩ Metal Film Resistor 1W 1% HHV1WSFT-73-2M
- Yageo 1kΩ Metal Film Fixed Resistor 1W ±1% FMP100JT-52-1K