Arcol 30mΩ Metal Film Fixed Resistor 1W ±1% MSR-1 R03 F
- RS Stock No.:
- 487-9046
- Mfr. Part No.:
- MSR-1 R03 F
- Brand:
- Arcol
Bulk discount available
Subtotal (1 pack of 5 units)*
£12.14
(exc. VAT)
£14.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 405 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £2.428 | £12.14 |
| 125 - 245 | £2.114 | £10.57 |
| 250 - 495 | £1.87 | £9.35 |
| 500 - 1245 | £1.698 | £8.49 |
| 1250 + | £1.644 | £8.22 |
*price indicative
- RS Stock No.:
- 487-9046
- Mfr. Part No.:
- MSR-1 R03 F
- Brand:
- Arcol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Resistance | 30mΩ | |
| Power Rating | 1W | |
| Tolerance | ±1% | |
| Series | MSR-1 | |
| Temperature Coefficient | ±20ppm/°C | |
| Lead Pitch | 12.44mm | |
| Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 30mΩ | ||
Power Rating 1W | ||
Tolerance ±1% | ||
Series MSR-1 | ||
Temperature Coefficient ±20ppm/°C | ||
Lead Pitch 12.44mm | ||
- COO (Country of Origin):
- US
MSR-1 Series
Designed for applications such as current sensing shunts, feedback and/or pulse detection, and offering a rugged alternative to encapsulated designs
Very low ohmic value matched by low tolerance
Inductance less than 10nH
Inherently flameproof
Low TCR: ±20ppm/°C
Inductance less than 10nH
Inherently flameproof
Low TCR: ±20ppm/°C
Related links
- Arcol 30mΩ Metal Strip Resistor 1W ±1% MSR-1 R03 F
- Arcol 20mΩ Metal Film Fixed Resistor 1W ±1% MSR-1 R02 F
- Arcol 10mΩ Metal Film Fixed Resistor 1W ±1% MSR-1 R01 F
- Arcol 50mΩ Metal Film Fixed Resistor 1W ±1% MSR-1 R05 F
- Arcol 5mΩ Fixed Resistor 1W ±1% MSR-1 R005 F
- Arcol 25mΩ Fixed Resistor 1W ±1% MSR-1 R025 F
- Arcol 20mΩ Metal Strip Resistor 1W ±1% MSR-1 R02 F
- Arcol 25mΩ Metal Strip Resistor 1W ±1% MSR-1 R025 F
