Vishay 3.9 Ω Metal Film Resistor 2 W 5 % PR02000203908JA100
- RS Stock No.:
- 683-5638
- Distrelec Article No.:
- 304-44-237
- Mfr. Part No.:
- PR02000203908JA100
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£1.68
(exc. VAT)
£2.02
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 870 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.168 | £1.68 |
| 100 - 240 | £0.085 | £0.85 |
| 250 - 490 | £0.076 | £0.76 |
| 500 - 990 | £0.067 | £0.67 |
| 1000 + | £0.058 | £0.58 |
*price indicative
- RS Stock No.:
- 683-5638
- Distrelec Article No.:
- 304-44-237
- Mfr. Part No.:
- PR02000203908JA100
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Resistor | |
| Resistance | 3.9Ω | |
| Power Rating | 2W | |
| Resistor Type | General Purpose | |
| Tolerance ± | 5% | |
| Packaging | Tape | |
| Axial/Radial | Axial | |
| Voltage | 500V | |
| Technology | Metal Film | |
| Series | PR02 | |
| Automotive Standard | AEC-Q200 | |
| Lead Pitch Radial | 17.8mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 10mm | |
| Diameter | 3.9mm | |
| Standards/Approvals | RoHS | |
| Temperature Coefficient | ±250 ppm/°C | |
| Lead Diameter | 580μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Resistor | ||
Resistance 3.9Ω | ||
Power Rating 2W | ||
Resistor Type General Purpose | ||
Tolerance ± 5% | ||
Packaging Tape | ||
Axial/Radial Axial | ||
Voltage 500V | ||
Technology Metal Film | ||
Series PR02 | ||
Automotive Standard AEC-Q200 | ||
Lead Pitch Radial 17.8mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 10mm | ||
Diameter 3.9mm | ||
Standards/Approvals RoHS | ||
Temperature Coefficient ±250 ppm/°C | ||
Lead Diameter 580μm | ||
PR02 Series 2W, Axial
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection. This coating is not resistant to aggressive fluxes and cleaning solvents. The encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45.
Features
- High power in small packages (1 W / 0207 size to 3 W / 0617 size)
- Defined fusing characteristics
- Technology: metal film
- Meets Active and passive flammability requirements as defined in IEC 60115-1
- AEC-Q200 qualified (PR01 and PR02)
Applications
- All general purpose power applications
- Automotive electronics
- Lighting ballast
Related links
- Vishay 3.9 Ω Metal Film Resistor 2 W 5 %
- Vishay 3.9 kΩ Metal Film Resistor 2 W 5 % PR02000203901JA100
- RS PRO 330 Ω Carbon Film Resistor 2 W 5 %
- RS PRO 39 Ω Carbon Film Resistor 2 W 5 %
- RS PRO 820 Ω Carbon Film Resistor 2 W 5 %
- RS PRO 680 Ω Carbon Film Resistor 2 W 5 %
- RS PRO 470 Ω Carbon Film Resistor 2 W 5 %
- Vishay 330 kΩ Metal Film Metal Film Resistor 2 W 5 %
