Vishay 39Ω Thin Film Resistor 0.6W ±1% MRS25000C3909FCT00
- RS Stock No.:
- 683-3601
- Mfr. Part No.:
- MRS25000C3909FCT00
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-3601
- Mfr. Part No.:
- MRS25000C3909FCT00
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 39Ω | |
| Power Rating | 0.6W | |
| Tolerance | ±1% | |
| Technology | Thin Film | |
| Series | MRS25 | |
| Temperature Coefficient | ±50ppm/°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 39Ω | ||
Power Rating 0.6W | ||
Tolerance ±1% | ||
Technology Thin Film | ||
Series MRS25 | ||
Temperature Coefficient ±50ppm/°C | ||
0.6W MRS25 Series (1Ω to 976Ω)
Professional Thin Film Leaded Resistors
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.
Features
- Technology: metal film
- Professional resistors in small outlines
- Low noise
- Professional resistors in small outlines
- Low noise
Related links
- Vishay 53.6kΩ Thin Film Resistor 0.6W ±1% MBB02070C5362FCT00
- Vishay 2.7MΩ Thin Film Resistor 0.6W ±1% MBB02070C2704FCT00
- TE Connectivity 62Ω Metal Film Resistor 0.6W ±1% LR1F62R
- TE Connectivity 24kΩ Metal Film Resistor 0.6W ±1% LR1F24K
- TE Connectivity 1Ω Metal Film Resistor 0.6W ±1% LR1F1R0
- TE Connectivity 470kΩ Metal Film Resistor 0.6W ±1% LR1F470K
- TE Connectivity 300Ω Metal Film Resistor 0.6W ±1% LR1F300R
- TE Connectivity 820Ω Metal Film Resistor 0.6W ±1% LR1F820R
