TE Connectivity 150Ω Wire Wound Resistor 14W ±5% C14150RJL
- RS Stock No.:
- 666-1617
- Mfr. Part No.:
- C14150RJL
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£16.04
(exc. VAT)
£19.25
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 60 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | £3.208 | £16.04 |
| 100 - 245 | £2.286 | £11.43 |
| 250 - 495 | £2.224 | £11.12 |
| 500 - 1245 | £2.166 | £10.83 |
| 1250 + | £2.11 | £10.55 |
*price indicative
- RS Stock No.:
- 666-1617
- Mfr. Part No.:
- C14150RJL
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 150Ω | |
| Power Rating | 14W | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Series | C14 | |
| Temperature Coefficient | ±90ppm/°C | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 150Ω | ||
Power Rating 14W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series C14 | ||
Temperature Coefficient ±90ppm/°C | ||
- COO (Country of Origin):
- IN
C14 Series 14W, Axial
Tyco C series economically priced resistors are capable of dissipating high power from a relatively small size in harsh environmental conditions
A range of high power resistors in small body sizes suitable for use in harsh environments. Their high stability and reliability make them particularly suitable for use in protection circuits.,The resistance wire element is wound onto a high purity ceramic substrate and employs an all welded cap and lead method of construction giving considerable strength and resistance to damage. The vitreous enamel protective coating is resistant to all normal PCB cleaning solvents.Application note. Terminations should not be bent closer than 1.5mm from the body. Recommended minimum bend radius is 1mm. For full rated power dissipation terminations should not be soldered closer than 4mm from the body.When cold, vitreous enamel has excellent insulation resistance; however the specific resistance decreases with increasing temperature. Therefore if the resistor is operating at or near maximum temperature it cannot be classed as insulating and should not be in contact with any conducting materials.
Related links
- TE Connectivity 150Ω Wire Wound Resistor 14W ±5% C14150RJL
- Welwyn 100kΩ Wire Wound Resistor 14W ±5% W24-100KJI
- Welwyn 47kΩ Wire Wound Resistor 14W ±5% W24-47KJI
- Welwyn 6.8Ω Wire Wound Resistor 14W ±5% W24-6R8JI
- Welwyn 1.5Ω Wire Wound Resistor 14W ±5% W24-1R5JI
- Welwyn 15Ω Wire Wound Resistor 14W ±5% W24-15RJI
- Welwyn 6.8kΩ Wire Wound Resistor 14W ±5% W24-6K8JI
- Welwyn 2.2Ω Wire Wound Resistor 14W ±5% W24-2R2JI
