KOA 39Ω Metal Oxide Resistor 1W ±1% MOS1CT52A39R0F

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
663-6747
Mfr. Part No.:
MOS1CT52A39R0F
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

39Ω

Power Rating

1W

Tolerance

±1%

Technology

Metal Oxide

Maximum Operating Temperature

+200°C

Temperature Coefficient

±300ppm/°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP

MOS1C (small-size metal oxide film resistor)


Small-sized power resistor
Coating is fire resistant (equivalent to UL94 V-0)
High reliability