KOA 27Ω Metal Oxide Resistor 1W ±1% MOS1CT52A27R0F
- RS Stock No.:
- 663-6725
- Mfr. Part No.:
- MOS1CT52A27R0F
- Brand:
- KOA
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 663-6725
- Mfr. Part No.:
- MOS1CT52A27R0F
- Brand:
- KOA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 27Ω | |
| Power Rating | 1W | |
| Tolerance | ±1% | |
| Technology | Metal Oxide | |
| Temperature Coefficient | ±300ppm/°C | |
| Maximum Operating Temperature | +200°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 27Ω | ||
Power Rating 1W | ||
Tolerance ±1% | ||
Technology Metal Oxide | ||
Temperature Coefficient ±300ppm/°C | ||
Maximum Operating Temperature +200°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
MOS1C (small-size metal oxide film resistor)
Small-sized power resistor
Coating is fire resistant (equivalent to UL94 V-0)
High reliability
Coating is fire resistant (equivalent to UL94 V-0)
High reliability
Related links
- TE Connectivity 12Ω Metal Oxide Resistor 1W ±5% ROX1SJ12R
- TE Connectivity 1Ω Metal Oxide Resistor 1W ±5% ROX1SJ1R0
- TE Connectivity 2.2Ω Metal Oxide Resistor 1W ±5% ROX1SJ2R2
- TE Connectivity 33Ω Metal Oxide Resistor 1W ±5% ROX1SJ33R
- TE Connectivity 6.8Ω Metal Oxide Resistor 1W ±5% ROX1SJ6R8
- TE Connectivity 22kΩ Metal Oxide Resistor 1W ±5% ROX1SJ22K
- TE Connectivity 120kΩ Metal Oxide Resistor 1W ±5% ROX1SJ120K
- TE Connectivity 82kΩ Metal Oxide Resistor 1W ±5% ROX1SJ82K
