Vishay 100mΩ Thick Film Resistor 50W ±5% LTO050FR1000JTE3

Bulk discount available

Subtotal (1 unit)*

£6.55

(exc. VAT)

£7.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship
  • Plus 161 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£6.55
5 - 9£6.11
10 - 24£5.89
25 - 49£5.63
50 +£4.59

*price indicative

Packaging Options:
RS Stock No.:
532-8347
Mfr. Part No.:
LTO050FR1000JTE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

100mΩ

Power Rating

50W

Tolerance

±5%

Technology

Thick Film

Series

LTO50

Package/Case

TO-220

Maximum Operating Temperature

+150°C

Temperature Coefficient

±250ppm/°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CZ

LTO50 Series 50W Thick Film Power Resistors


LTO50 series 50W thick film power resistors with a compact TO-220 package and a 50W at 25°C case temperature heatsink mounted. These LTO50 series 50W power resistors have a direct ceramic mounting on heatsink, a broad resistance range of R010 to 550K, an isolated case and are non-inductive.

Thick film ceramic resistors
50 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-220 package
Isolated case
Adjusted by sand trimming to reduce hot spots

Related links