KOA 2.7MΩ Ceramic Resistor 1W ±5% RCR60C275J
- RS Stock No.:
- 502-1030
- Mfr. Part No.:
- RCR60C275J
- Brand:
- KOA
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 502-1030
- Mfr. Part No.:
- RCR60C275J
- Brand:
- KOA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 2.7MΩ | |
| Power Rating | 1W | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±350ppm/°C | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 2.7MΩ | ||
Power Rating 1W | ||
Tolerance ±5% | ||
Temperature Coefficient ±350ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
Insulation-Coated Anti-Surge Fixed Resistor, 1 W
Resistor with superb anti-surge properties
Stable humidity resistance, even at high resistance values
Edge surface material made of lead-free chrome
Certified compliant with discharging resistor standards UL1676 and c-UL (CSA-C22.2 No.1-M94) (1M to 12M Ω)
Certified compliant with safety standard EN60065 CLASS II (470 k to 56 MΩ)
Stable humidity resistance, even at high resistance values
Edge surface material made of lead-free chrome
Certified compliant with discharging resistor standards UL1676 and c-UL (CSA-C22.2 No.1-M94) (1M to 12M Ω)
Certified compliant with safety standard EN60065 CLASS II (470 k to 56 MΩ)
Standards
EN60065 (BSI, VDE), UL1676, c-UL
