KOA 820Ω Carbon Film Resistor 0.25W ±5% CFS1/4C821J

Bulk discount available

Subtotal (1 pack of 20 units)*

£0.72

(exc. VAT)

£0.86

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 3,080 unit(s), ready to ship
Units
Per unit
Per Pack*
20 - 180£0.036£0.72
200 - 480£0.033£0.66
500 - 980£0.031£0.62
1000 - 1980£0.029£0.58
2000 +£0.025£0.50

*price indicative

RS Stock No.:
491-2575
Mfr. Part No.:
CFS1/4C821J
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

820Ω

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Film

Maximum Operating Temperature

+155°C

Temperature Coefficient

-450 → +350ppm/°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP

Carbon Film Resistor 0.25 W 5% (1/8W type)
CFS1/4 Series


General purpose lead-type resistor
Higher pulse-withstanding capability than same-power chip resistors
Edge surface material made of lead-free chrome


A comprehensive range of high stability carbon film resistors qualified and tested to the requirements of IEC 115 and IEC 115-2. The ruggedised welded cap and lead method of manufacture provides a considerable strength and resistance to damage. The coating materials and the colour bands are epoxy resin and are highly resistant to solvents, abrasion and chipping. Improvements in materials and processing have allowed the rated power to be improved. Excellent stability against changes in load conditions or moisture levels, with a low noise level and high reliability make these carbon film resistors suitable for a wide range of applications. Rated at 70°C in free air mounted horizontally. Climatic category 55/155/56.

Related links