- RS Stock No.:
- 487-7157
- Mfr. Part No.:
- MRA020710K2BTA015
- Brand:
- Arcol
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 487-7157
- Mfr. Part No.:
- MRA020710K2BTA015
- Brand:
- Arcol
Technical Reference
Legislation and Compliance
Product Details
10kΩ to 357kΩ, Axial
Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W
Specifications
Attribute | Value |
---|---|
Resistance | 10.2kΩ |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | MRA0207 |
Maximum Operating Temperature | +125°C |
Temperature Coefficient | ±15ppm/°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 487-7157
- Mfr. Part No.:
- MRA020710K2BTA015
- Brand:
- Arcol
Related links
- TE Connectivity 10.2kΩ Metal Film Resistor 0.25W ±0.1% YR1B10K2CC
- TE Connectivity 10.2kΩ Metal Film Resistor 0.25W ±0.1% H810K2BYA
- Arcol 3.92kΩ Metal Film Resistor 0.25W ±0.1% MRA02073K92BTA015
- Arcol 54.9kΩ Metal Film Resistor 0.25W ±0.1% MRA020754K9BTA015
- Arcol 22.1kΩ Metal Film Resistor 0.25W ±0.1% MRA020722K1BTA015
- Arcol 4.64kΩ Metal Film Resistor 0.25W ±0.1% MRA02074K64BTA015
- Arcol 10.5kΩ Metal Film Resistor 0.25W ±0.1% MRA020710K5BTA015
- Welwyn 10.2kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-10K2BI