Arcol 54.9kΩ Metal Film Resistor 0.25W ±0.1% MRA020754K9BTA015
- RS Stock No.:
- 487-7933
- Mfr. Part No.:
- MRA020754K9BTA015
- Brand:
- Arcol
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 487-7933
- Mfr. Part No.:
- MRA020754K9BTA015
- Brand:
- Arcol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Resistance | 54.9kΩ | |
| Power Rating | 0.25W | |
| Tolerance | ±0.1% | |
| Technology | Metal Film | |
| Series | MRA0207 | |
| Temperature Coefficient | ±15ppm/°C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 54.9kΩ | ||
Power Rating 0.25W | ||
Tolerance ±0.1% | ||
Technology Metal Film | ||
Series MRA0207 | ||
Temperature Coefficient ±15ppm/°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
10kΩ to 357kΩ, Axial
Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W
