Arcol MRA0207 Series Axial Metal Film Fixed Resistor 221Ω ±0.1% 0.25W ±15ppm/°C

Bulk discount available

Subtotal (1 pack of 5 units)*

£4.73

(exc. VAT)

£5.675

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 120£0.946£4.73
125 - 245£0.77£3.85
250 - 495£0.638£3.19
500 - 1245£0.548£2.74
1250 +£0.502£2.51

*price indicative

Packaging Options:
RS Stock No.:
487-5729
Mfr. Part No.:
MRA0207221RBTA015
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Resistance

221Ω

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

MRA0207

Case Style

Conformal

Temperature Coefficient

±15ppm/°C

Termination Style

Axial

Dimensions

2.3 (Dia.) x 5.6mm

Length

5.6mm

Diameter

2.3mm

Maximum Operating Temperature

+125°C

Minimum Temperature Coefficient

-15ppm/°C

Minimum Operating Temperature

-55°C

Maximum Temperature Coefficient

+15ppm/°C