Arcol MRA0207 Series Axial Metal Film Fixed Resistor 174Ω ±0.1% 0.25W ±15ppm/°C

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
487-5606
Mfr. Part No.:
MRA0207174RBTA015
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Resistance

174Ω

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

MRA0207

Case Style

Conformal

Temperature Coefficient

±15ppm/°C

Termination Style

Axial

Dimensions

2.3 (Dia.) x 5.6mm

Length

5.6mm

Diameter

2.3mm

Maximum Operating Temperature

+125°C

Minimum Temperature Coefficient

-15ppm/°C

Maximum Temperature Coefficient

+15ppm/°C

Minimum Operating Temperature

-55°C