Vishay 500mΩ Wire Wound Resistor 7W ±5% RWM0622R500JA15E1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
485-2467
Mfr. Part No.:
RWM0622R500JA15E1
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

500mΩ

Power Rating

7W

Tolerance

±5%

Technology

Wire Wound

Series

RWM 6x22

Temperature Coefficient

±75ppm/°C

Maximum Operating Temperature

+450°C

Minimum Operating Temperature

-55°C

Approvals

CECC 40201-001//002, NFC 83210-001
CECC designation: RB57