KOA 180kΩ Carbon Film Resistor 0.25W ±5% CF1/4C184J
- RS Stock No.:
- 475-6943
- Mfr. Part No.:
- CF1/4C184J
- Brand:
- KOA
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 475-6943
- Mfr. Part No.:
- CF1/4C184J
- Brand:
- KOA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 180kΩ | |
| Power Rating | 0.25W | |
| Tolerance | ±5% | |
| Technology | Carbon Film | |
| Temperature Coefficient | -700 → 0ppm/°C | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 180kΩ | ||
Power Rating 0.25W | ||
Tolerance ±5% | ||
Technology Carbon Film | ||
Temperature Coefficient -700 → 0ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
Carbon Film Resistor 0.25 W 5%
CF1/4 Series
General purpose lead-type resistor
Higher pulse-withstanding capability than same-power chip resistors
Edge surface material made of lead-free chrome
Higher pulse-withstanding capability than same-power chip resistors
Edge surface material made of lead-free chrome
A comprehensive range of high stability carbon film resistors qualified and tested to the requirements of IEC 115 and IEC 115-2. The ruggedised welded cap and lead method of manufacture provides a considerable strength and resistance to damage. The coating materials and the colour bands are epoxy resin and are highly resistant to solvents, abrasion and chipping. Improvements in materials and processing have allowed the rated power to be improved. Excellent stability against changes in load conditions or moisture levels, with a low noise level and high reliability make these carbon film resistors suitable for a wide range of applications. Rated at 70°C in free air mounted horizontally. Climatic category 55/155/56.
Related links
- KOA 1MΩ Carbon Film Resistor 0.25W ±5% CF1/4C105J
- KOA 68Ω Carbon Film Resistor 0.25W ±5% CF1/4C680J
- KOA 20Ω Carbon Film Resistor 0.25W ±5% CF1/4C200J
- KOA 200kΩ Carbon Film Resistor 0.25W ±5% CF1/4C204J
- KOA 120kΩ Carbon Film Resistor 0.25W ±5% CF1/4C124J
- KOA 33kΩ Carbon Film Resistor 0.25W ±5% CF1/4C333J
- KOA 82Ω Carbon Film Resistor 0.25W ±5% CF1/4C820J
- KOA 33Ω Carbon Film Resistor 0.25W ±5% CF1/4C330J
