KOA 5.1kΩ Carbon Film Resistor 0.25W ±5% CF1/4C512J

Image representative of range

Bulk discount available

Subtotal (1 bag of 100 units)*

£4.00

(exc. VAT)

£5.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,200 unit(s) ready to ship
  • Plus 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 - 400£0.04£4.00
500 - 900£0.038£3.80
1000 - 2400£0.035£3.50
2500 - 4900£0.032£3.20
5000 +£0.028£2.80

*price indicative

RS Stock No.:
475-6690
Mfr. Part No.:
CF1/4C512J
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

5.1kΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Film

Temperature Coefficient

-450 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP

Carbon Film Resistor 0.25 W 5%
CF1/4 Series


General purpose lead-type resistor
Higher pulse-withstanding capability than same-power chip resistors
Edge surface material made of lead-free chrome


A comprehensive range of high stability carbon film resistors qualified and tested to the requirements of IEC 115 and IEC 115-2. The ruggedised welded cap and lead method of manufacture provides a considerable strength and resistance to damage. The coating materials and the colour bands are epoxy resin and are highly resistant to solvents, abrasion and chipping. Improvements in materials and processing have allowed the rated power to be improved. Excellent stability against changes in load conditions or moisture levels, with a low noise level and high reliability make these carbon film resistors suitable for a wide range of applications. Rated at 70°C in free air mounted horizontally. Climatic category 55/155/56.

Related links