KOA 1.6MΩ Metal Film Resistor 0.25W ±1% MF1/4CC1604F

Image representative of range

Bulk discount available

Subtotal (1 bag of 100 units)*

£14.30

(exc. VAT)

£17.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Bag*
100 - 900£0.143£14.30
1000 - 2400£0.119£11.90
2500 - 9900£0.095£9.50
10000 - 14900£0.086£8.60
15000 +£0.078£7.80

*price indicative

RS Stock No.:
464-0236
Mfr. Part No.:
MF1/4CC1604F
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

1.6MΩ

Power Rating

0.25W

Tolerance

±1%

Technology

Metal Film

Maximum Operating Temperature

+155°C

Temperature Coefficient

±50ppm/°C

Minimum Operating Temperature

-55°C

Metal­Film Resistor, 0.25 W, 1%, MF1/4C Series


The MF series from KOA is a range of precision resistors with axial terminations. Various resistance values are available for this series. Constructed with lead free terminations, MF through hole resistors are ideal for use in automatic placement machines.

MF1/4, MFS1/4, MFS1/2 variations are AEC-Q200 qualified and suitable for automotive applications.

Standards

UL 1676
c-UL (CAS-C22.2 No.1-M94). (File No. E159326) (RK only)
AEC-Q200 qualified


Axial, 0.25W - 0.4W


High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.