KOA 560kΩ Metal Film Resistor 0.25W ±1% MF1/4CC5603F

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
464-0107
Mfr. Part No.:
MF1/4CC5603F
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

560kΩ

Power Rating

0.25W

Tolerance

±1%

Technology

Metal Film

Temperature Coefficient

±50ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Metal­Film Resistor, 0.25 W, 1%, MF1/4C Series


The MF series from KOA is a range of precision resistors with axial terminations. Various resistance values are available for this series. Constructed with lead free terminations, MF through hole resistors are ideal for use in automatic placement machines.

MF1/4, MFS1/4, MFS1/2 variations are AEC-Q200 qualified and suitable for automotive applications.

Standards

UL 1676
c-UL (CAS-C22.2 No.1-M94). (File No. E159326) (RK only)
AEC-Q200 qualified


Axial, 0.25W - 0.4W


High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.